Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No25-410-1500-PSI
Newark Part No.84X7323
Product Range400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $199.730 |
Price for:Each
Minimum: 1
Multiple: 1
$199.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No25-410-1500-PSI
Newark Part No.84X7323
Product Range400 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max1500psi
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range400 Series
SVHCTo Be Advised
Product Overview
25-410-1500-PSI is a 400 series corrosion-resistant fillable dry or liquid-filled dial indicating pressure gauge. Typical applications include chemical processing, oil field & offshore, paper mills, agriculture plants, marine, water & wastewater.
- 2-1/2″ gauge size
- All SS, dry/fillable with back connection
- Pressure range from 0psi to 1500psi
- ±1.6% full scale accuracy
- Single scale psi option
- Aluminum, white background with black scale. UV resistant dial
- Trogamide lens
- Ambient temperature range from -40°F to 140°F (-40°C to 60°C)
- Balanced aluminum, black finish pointer
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
400 Series
Operating Pressure Max
1500psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
