Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No25-900-1500-PSI/KPA
Newark Part No.84X7352
Product Range900 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $81.670 |
Price for:Each
Minimum: 1
Multiple: 1
$81.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOSHOK
Manufacturer Part No25-900-1500-PSI/KPA
Newark Part No.84X7352
Product Range900 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max1500psi
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range900 Series
SVHCTo Be Advised
Product Overview
25-900-1500-PSI/KPA is a 900 series high-quality liquid-filled dial indicating pressure gauge. Ideal for applications including automotive, construction, hydraulics & pneumatics, power generation, transportation and water management.
- 2-1/2″ gauge size
- ABS case with bottom connection
- Pressure ranges from 0psi to 1,500psi
- ±1.6% full scale accuracy
- Dual scale psi/Kpa option
- Molded plastic, white background with black primary scale & red secondary scale. UV resistant
- Acrylic lens ultrasonically welded to the case
- Ambient temperature -4 to 140°F glycerin fill and -40 to 140°F (-40 to 60°C) special fill
- Coiled safety tube measuring element
- Molded plastic pointer
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
900 Series
Operating Pressure Max
1500psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate