New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Valves - Flow Control
                      Print Page

                      412-MFC

                      Needle Valve, 1-1/2" NPT, Male/Female Thread, 8000 psi, 400 Series

                      NOSHOK 412-MFC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNOSHOK
                      Manufacturer Part No412-MFC
                      Newark Part No.84X7867
                      Product Range400 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$322.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $322.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNOSHOK
                      Manufacturer Part No412-MFC
                      Newark Part No.84X7867
                      Product Range400 Series
                      Technical Datasheet

                      Data Sheet

                      Operating Pressure Max8000psi
                      Flow Rate-
                      Pneumatic Connection MethodMale/Female Thread
                      Pneumatic Mounting Type-
                      Operating Pressure Min-
                      Operating Temperature Max-
                      Operating Temperature Min-
                      Product Range400 Series
                      SVHCTo Be Advised

                      Product Overview

                      412-MFC is a 400 series standard, hard seat needle valve.

                      • 1-1/2" NPT connection size
                      • Male-female, steel valve
                      • 100% helium leak tested to 1 x 10-4ml/s for performance and reliability
                      • Blow-out proof stem provides a secondary stem seal in the full open position
                      • FKM o-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
                      • 316 stainless steel stem
                      • One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
                      • Slotted spring pin to prevent accidental loosening
                      • Vinyl dust cap for bonnet and stem
                      • Pressure rating of 8,000psi at 200°F, 0.438" orifice size

                      Technical Specifications

                      Operating Pressure Max

                      8000psi

                      Pneumatic Connection Method

                      Male/Female Thread

                      Operating Pressure Min

                      -

                      Operating Temperature Min

                      -

                      SVHC

                      To Be Advised

                      Flow Rate

                      -

                      Pneumatic Mounting Type

                      -

                      Operating Temperature Max

                      -

                      Product Range

                      400 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.