Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No45-740-15-INH2O-1/4
Newark Part No.65AM0889
Product Range700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,150.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2,150.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No45-740-15-INH2O-1/4
Newark Part No.65AM0889
Product Range700 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max15Inch-H2O
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product Range700 Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
700 Series
Operating Pressure Max
15Inch-H2O
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
