New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Accessories
                                                                                                  5. Thermowells
                                                                                                  Print Page

                                                                                                  50-060-304SS

                                                                                                  Thermowells, Stepped Shank, 0.26" Bore, 4.5" Insertion Length, 7000psi, 304 SS, 50 Series

                                                                                                  NOSHOK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NOSHOK 50-060-304SS
                                                                                                  ManufacturerNOSHOK
                                                                                                  Manufacturer Part No50-060-304SS
                                                                                                  Newark Part No.39X7112
                                                                                                  Product Range50 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$80.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $80.71
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NOSHOK
                                                                                                  ManufacturerNOSHOK
                                                                                                  Manufacturer Part No50-060-304SS
                                                                                                  Newark Part No.39X7112
                                                                                                  Product Range50 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermowell Type-
                                                                                                  Bore Size0.26"
                                                                                                  Thermowell Material304 Stainless Steel
                                                                                                  Insertion Length114.3mm
                                                                                                  Shank TypeStepped
                                                                                                  External Thread19.05mm
                                                                                                  Shank Diameter19.05mm
                                                                                                  Internal Thread12.7mm
                                                                                                  Pressure Rating7000psi
                                                                                                  Stem Length / Probe Length152.4mm
                                                                                                  Outer Pipe Diameter-
                                                                                                  Flange Size-
                                                                                                  Product Range50 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  50-060-304SS is a 50 series stepped shank, thermowell. It is recommended wherever the process being measured is under pressure, corrosive, abrasive, or moving at a high velocity. Applications include HVAC, petrochemical, oil and gas, process (flanged thermowells).

                                                                                                  • 1/2" NPT process connection, 6" stem length
                                                                                                  • 304 stainless steel material
                                                                                                  • Allows temperature instrument to be removed and replaced without shutting down and draining process
                                                                                                  • Reduces the possibility of damage to the temperature instrument
                                                                                                  • Provides protection to the operator, 0.260" bore size
                                                                                                  • 0.750" maximum shank diameter

                                                                                                  Technical Specifications

                                                                                                  Thermowell Type

                                                                                                  -

                                                                                                  Thermowell Material

                                                                                                  304 Stainless Steel

                                                                                                  Shank Type

                                                                                                  Stepped

                                                                                                  Shank Diameter

                                                                                                  19.05mm

                                                                                                  Pressure Rating

                                                                                                  7000psi

                                                                                                  Outer Pipe Diameter

                                                                                                  -

                                                                                                  Product Range

                                                                                                  50 Series

                                                                                                  Bore Size

                                                                                                  0.26"

                                                                                                  Insertion Length

                                                                                                  114.3mm

                                                                                                  External Thread

                                                                                                  19.05mm

                                                                                                  Internal Thread

                                                                                                  12.7mm

                                                                                                  Stem Length / Probe Length

                                                                                                  152.4mm

                                                                                                  Flange Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.