Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No50-310-025-20/240-F/C
Newark Part No.84X7876
Product Range310 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $161.680 |
Price for:Each
Minimum: 1
Multiple: 1
$161.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No50-310-025-20/240-F/C
Newark Part No.84X7876
Product Range310 Series
Technical Datasheet
Thermometer TypeBimetal
Process Temperature Range20°F/°C to 240°F/°C
Stem Length / Probe Length63.5mm
Process Connection Type1/2" NPT
Dial Size5"
Accuracy Class-
Resolution-
Housing Material304 Stainless Steel
Product Range310 Series
SVHCTo Be Advised
Technical Specifications
Thermometer Type
Bimetal
Stem Length / Probe Length
63.5mm
Dial Size
5"
Resolution
-
Product Range
310 Series
Process Temperature Range
20°F/°C to 240°F/°C
Process Connection Type
1/2" NPT
Accuracy Class
-
Housing Material
304 Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate