Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No50-310-060-0/140-F/C
Newark Part No.84X7879
Product Range310 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $161.680 |
Price for:Each
Minimum: 1
Multiple: 1
$161.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOSHOK
Manufacturer Part No50-310-060-0/140-F/C
Newark Part No.84X7879
Product Range310 Series
Technical Datasheet
Thermometer TypeBimetal
Process Temperature Range0°F/°C to 140°F/°C
Stem Length / Probe Length152.4mm
Process Connection Type1/2" NPT
Dial Size5"
Accuracy Class-
Resolution-
Housing Material304 Stainless Steel
Product Range310 Series
SVHCTo Be Advised
Technical Specifications
Thermometer Type
Bimetal
Stem Length / Probe Length
152.4mm
Dial Size
5"
Resolution
-
Product Range
310 Series
Process Temperature Range
0°F/°C to 140°F/°C
Process Connection Type
1/2" NPT
Accuracy Class
-
Housing Material
304 Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate