Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No800-2-2-300-2
Newark Part No.34P2886
Product Range800 Series
Technical Datasheet
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $881.310 |
Price for:Each
Minimum: 1
Multiple: 1
$881.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOSHOK
Manufacturer Part No800-2-2-300-2
Newark Part No.34P2886
Product Range800 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max300psi
Contact Configuration1NO / 1NC
Switching Voltage Max-
Switching Current Max250mA
Pressure Port Size1/4"
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range800 Series
SVHCLead
Product Overview
800-2-2-300-2 is an 800 series electronic indicating transmitter/switch. Typical applications include hydraulics & pneumatics, power generation, pumps & compressors, stamping & forming presses, water & wastewater.
- 1 N.O. or N.C. (PNP or NPN) with 4mA to 20mA 3-wire analog output
- 1/4" NPT male process connection
- Adjustable range from 300psi to 2psi
- 15 - 35VDC power requirement
- Response time ≤5ms, accuracy is ≤ 0.5% of span and 0.25 to 100% of full scale switch point
- Display and electrical connection can be rotated independently
- 14 segment-LED, red 4-digit, height 0.35”
- 304 stainless steel housing, 304 stainless steel connection
- IP65 and IP67 per IEC 60529 environmental rating
- Service life of 100,000,000 load cycles
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Contact Configuration
1NO / 1NC
Switching Current Max
250mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
Lead
Pressure Port Type
NPT Male
Operating Pressure Max
300psi
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate