Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPGE20-150PSIG-2-2-ST8
Newark Part No.03AM4027
Product RangePGE20 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,110.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,110.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPGE20-150PSIG-2-2-ST8
Newark Part No.03AM4027
Product RangePGE20 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max150psi
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePGE20 Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-10°C
Product Range
PGE20 Series
Operating Pressure Max
150psi
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
