Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMU 454882FPA(MA)
Newark Part No.26M1727
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.400 |
| 5+ | $127.300 |
| 10+ | $125.540 |
| 25+ | $122.660 |
| 50+ | $116.890 |
| 100+ | $106.320 |
| 250+ | $97.020 |
Price for:Each
Minimum: 1
Multiple: 1
$139.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMU 454882FPA(MA)
Newark Part No.26M1727
Technical Datasheet
For Use WithRotary Wafer Switches
No. of Positions12Positions
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MU 454882FPA(MA) is a 12-position 30° Indexing Mechanism, suitable for MU-MA rotary wafer switches. Use mechanism with appropriate wafers and accessories to assemble switches to specific requirements.
Applications
Industrial
Technical Specifications
For Use With
Rotary Wafer Switches
Product Range
-
No. of Positions
12Positions
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate