New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page

                      AA002-02E

                      MAGNETIC SENSOR, 1.5-10.5G, ANALOG, SOIC

                      Date/Lot Code

                      NVE AA002-02E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVE
                      Manufacturer Part NoAA002-02E
                      Newark Part No.72W1050
                      Product RangeAA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,023 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.800
                      10+$9.800
                      25+$9.800
                      50+$9.800
                      184+$9.800
                      276+$9.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVE
                      Manufacturer Part NoAA002-02E
                      Newark Part No.72W1050
                      Product RangeAA Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeMagnetometer
                      Hall Effect Type-
                      Output Current-
                      Magnetic Field Min0.00015T
                      Sensor Case Style-
                      Magnetic Field Max0.0105T
                      Supply Voltage Min-
                      Supply Voltage Max24V
                      Sensor Case / PackageSOIC
                      No. of Pins8Pins
                      Output InterfaceAnalog - 60mV/V
                      Operating Temperature Min-50°C
                      Operating Temperature Max125°C
                      Product RangeAA Series
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The AA002-02E is an Analog Magnetic Sensorr (Magnetometer and Gradiometer) that offer unique and unparalleled magnetic sensing capabilities. These sensors are characterized by high sensitivity to applied magnetic fields, excellent temperature stability and low power consumption. The unmatched versatility of these basic magnetic sensors makes them an excellent choice for a wide range of analogue sensing applications. The device uses NVE's patented GMR materials and on-chip flux concentrators to provide a directionally sensitive output signal. These sensors are sensitive in one direction in the plane of the IC, with a cosine-scaled falloff in sensitivity as the sensor is rotated away from the sensitive direction. The device also provides the same output for magnetic fields in the positive or negative direction along the axis of sensitivity (omnipolar output).

                      • Excellent sensitivity to applied magnetic fields
                      • Wide linear range of operation
                      • Near-zero voltage operation

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Industrial

                      Technical Specifications

                      Sensor Type

                      Magnetometer

                      Output Current

                      -

                      Sensor Case Style

                      -

                      Supply Voltage Min

                      -

                      Sensor Case / Package

                      SOIC

                      Output Interface

                      Analog - 60mV/V

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Hall Effect Type

                      -

                      Magnetic Field Min

                      0.00015T

                      Magnetic Field Max

                      0.0105T

                      Supply Voltage Max

                      24V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -50°C

                      Product Range

                      AA Series

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.