Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.690 |
| 300+ | $3.510 |
| 500+ | $3.450 |
Price for:Each
Minimum: 100
Multiple: 100
$369.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoABL004-00E
Newark Part No.72W1054
Technical Datasheet
Hall Effect TypeGear Tooth
Sensor Case / PackageMSOP
Output Current-
No. of Pins8Pins
Sensor Case StyleMSOP
Supply Voltage Min1V
Supply Voltage Max30V
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Hall Effect Type
Gear Tooth
Output Current
-
Sensor Case Style
MSOP
Supply Voltage Max
30V
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensor Case / Package
MSOP
No. of Pins
8Pins
Supply Voltage Min
1V
Operating Temperature Min
-50°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate