Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$273.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoDC002-10E
Newark Part No.72W1079
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
Topology-
Input Voltage Min6.2V
Input Voltage Max36V
Output Current20mA
Max Output Current20mA
IC Case / PackageTDFN
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
DC / DC Converter IC CaseTDFN
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Regulator Output Type
Fixed
Topology
-
Input Voltage Max
36V
Max Output Current
20mA
No. of Pins
6Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
6.2V
Output Current
20mA
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
170°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate