Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVE
Manufacturer Part NoIL610-3E
Newark Part No.92K0609
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.650 |
| 25+ | $4.180 |
| 50+ | $4.000 |
| 100+ | $3.810 |
| 300+ | $3.440 |
| 500+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL610-3E
Newark Part No.92K0609
Technical Datasheet
No. of Channels1Channels
No. of Channels1 Channel
Propagation Delay8ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
Data Rate100Mbps
Input Level-
Output LevelCMOS
Isolation IC TypePassive Input Digital Isolator
Isolation Type-
Isolation Voltage2500V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1Channels
Propagation Delay
8ns
Supply Voltage Max
5.5V
Interface Case Style
SOIC
Data Rate
100Mbps
Output Level
CMOS
Isolation Type
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Channels
1 Channel
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
8Pins
Input Level
-
Isolation IC Type
Passive Input Digital Isolator
Isolation Voltage
2500V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate