Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVE
Manufacturer Part NoIL712-2E
Newark Part No.38K2378
Your Part Number
Technical Datasheet
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 10+ | $6.470 |
| 25+ | $6.120 |
| 50+ | $5.840 |
| 100+ | $5.600 |
| 250+ | $5.330 |
| 500+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL712-2E
Newark Part No.38K2378
Technical Datasheet
No. of Channels2Channels
No. of Channels2 Channel
Supply Voltage Min3V
Propagation Delay10ns
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins8Pins
Interface Case StyleDIP
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage2500V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
No. of Channels
2 Channel
Propagation Delay
10ns
IC Case / Package
DIP
Interface Case Style
DIP
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
2500V
Operating Temperature Max
100°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate