New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. Power Supply Accessories
                      Print Page

                      RTP3034

                      Remote Transmitter Protector, 145 mA, 21 VAC/30 VDC, IP55

                      NVENT ERICO RTP3034
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT ERICO
                      Manufacturer Part NoRTP3034
                      Newark Part No.31AK7969
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$289.000
                      10+$268.360
                      25+$258.830
                      50+$249.310
                      100+$238.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $289.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT ERICO
                      Manufacturer Part NoRTP3034
                      Newark Part No.31AK7969
                      Technical Datasheet

                      Data Sheet

                      For Use WithPowered Equipments
                      Accessory TypeRemote Transmitter Protector
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      RTP3034 is a remote transmitter protector. It features three-stage protection and fine over-voltage protection helps ensure the lowest residual surge voltage reaches sensitive equipment. Its flexible installation allows the enclosure to be installed “dead-ended", “T" configured, or in-line. It is optimized for the protection of 2-wire industrial 4-20mA loops and is suitable for exposed locations. It is design to meet ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C.

                      • Supports line currents up to 145mA and protects 24VDC powered equipment
                      • 21VAC, 30VDC nominal system voltage, 23VAC, 33VDC max continuous operating voltage
                      • 145mA rated load current
                      • Gas discharge tube, metal oxide varistor, silicon avalanche diode technology
                      • 14ohm loop resistance, common, differential protection mode
                      • IP55 enclosure rating, stainless steel enclosure material
                      • 3/4" NPT thread size, 5" height, 1.380" diameter
                      • Temperature range from -40 to 149°F

                      Technical Specifications

                      For Use With

                      Powered Equipments

                      Product Range

                      -

                      Accessory Type

                      Remote Transmitter Protector

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.