SES160F480Y
Surge Protector, 480 V, 3-Phase, Surge Protector, Type 2, 160 kA, 700 V, Panel
| Quantity | Price |
|---|---|
| 1+ | $764.380 |
| 5+ | $739.320 |
| 10+ | $714.260 |
| 25+ | $659.960 |
| 50+ | $622.370 |
Product Information
Product Overview
SES160F480Y is a SES160F series service entrance suppressor. It is an enhanced version of the SES160B series. The surge filter is robust, with a 160KA per phase surge rating. The high surge rating increases both survivability and life cycle. With the addition of a filter nuisance high-frequency range transients on the power distribution system are attenuated, protecting sensitive equipment. cUL® 1449 Listed SPD for type 2 locations. This compact design can be directly mounted to panel or installed in a small space. Applications include service entrance, distribution, branch panels, MCC, lighting panels, HVAC, A/V systems, IT equipment, and more. Compiles with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C ANSI®/IEEE® C62.41.1-2002 Cat A, Cat B, Cat C ANSI®/IEEE® C62.45-2002 Cat A, Cat B, Cat C. CSA C22.2 No. 269.2 UL® 1283 Edition 7 UL® 1449 Edition 5 type 2, 20KA mode certification.
- Front-facing design eases installation and performance monitoring, up to 57dB attenuation
- Ground reference monitoring triggers an alarm when N-PE mode exceeds 20volts
- 277/480V nominal system voltage, 3Ph Y 4W+G distribution system
- 350/700V max continuous operating voltage, 0 to 600Hz frequency range
- All modes protected, 1 green LED per line audible alarm flashing red status LED status indicator
- Remote contacts
- #12 lead size, 18" lead length, 3/4” straight nipple mounting
- NEMA®-4X UL® 50E type 4 enclosure rating, polycarbonate enclosure material
- 3.060" depth, 7.950" width, 2-3/4" height, 10 years limited warranty
- Temperature range from -40 to 185°F
Technical Specifications
Surge Protector
Type 2
700V
SES160F Series
To Be Advised
-
160kA
Panel
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate