Print Page
SES40120/240
Surge Protector, 120/240 V, 1-Phase, Surge Protector, 40 kA, 276 VAC, Flange Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERICO
Manufacturer Part NoSES40120/240
Newark Part No.31AK7984
Product RangeSES40 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $302.570 |
| 10+ | $280.960 |
| 25+ | $270.990 |
| 50+ | $261.010 |
| 100+ | $249.380 |
Price for:Each
Minimum: 1
Multiple: 1
$302.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoSES40120/240
Newark Part No.31AK7984
Product RangeSES40 Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current40kA
Continuing Operating Voltage Max276VAC
Suppressor MountingFlange Mount
Product RangeSES40 Series
Plug Type-
SVHCTo Be Advised
Product Overview
SES40120/240 is a service entrance suppressor. Compact NEMA®-4 enclosure design can be flush mounted or installed in a small space. It is a 120/240VAC operating voltage that suits the most common power distribution system for residential or small commercial buildings. It features a 40KA 8/20μs maximum surge rating which provides protection suitable for service entrance and distribution panels. Complies with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C, ANSI®/IEEE® C62.41.2-2002 scenario II, exposure 2, 20KA 8/20μs, 2KA 10/350μs IEC® 61643-1 class II. UL® 1449 Edition 5 type 1/2, 20KA mode certified.
- LED status indication flag for status monitoring
- 120/240V nominal system voltage, 1Ph 3W+G distribution system
- 170/276VAC max continuous operating voltage, 50 to 60Hz frequency range
- 800V at 3KA, 1,200V at 20KA voltage protection rating
- MOV with thermal disconnect technology, L-L, L-N, L-PE protection modes
- LED status indication, #10 lead size, 30" lead length
- 36" ground lead length, 3/4” straight nipple mounting
- IP 65, NEMA®-4 enclosure rating, metal enclosure material
- 2.870" depth, 3.270" width, 3.270" height
- Temperature range from -40 to 176°F
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
276VAC
Product Range
SES40 Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
40kA
Suppressor Mounting
Flange Mount
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate