Print Page
SES40PBRK
MOUNTING BRACKET, SUPPRESSOR, ALUMINUM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERICO
Manufacturer Part NoSES40PBRK
Newark Part No.31AK7980
Product RangeSES40P Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 25+ | $7.330 |
| 50+ | $7.330 |
| 100+ | $7.330 |
| 250+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoSES40PBRK
Newark Part No.31AK7980
Product RangeSES40P Series
Technical Datasheet
For Use WithnVent SES40P Series Service Entrance Suppressors
Accessory TypeMounting Bracket
Product RangeSES40P Series
SVHCTo Be Advised
Product Overview
- SES mounting bracket for 40KA service entrance suppressors
- 1-1/2" width, 1" height, 2" depth
- 0.880" hole size
- Aluminum material
Technical Specifications
For Use With
nVent SES40P Series Service Entrance Suppressors
Product Range
SES40P Series
Accessory Type
Mounting Bracket
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate