New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Print Page

                      TSF6A120V

                      Surge Protector, 120 V, Surge Protector, Type 2CA, 20 kA, 170 V, DIN Rail

                      NVENT ERICO TSF6A120V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT ERICO
                      Manufacturer Part NoTSF6A120V
                      Newark Part No.31AK7998
                      Product RangeTSF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$449.650
                      10+$417.530
                      25+$402.710
                      50+$387.880
                      100+$370.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $449.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT ERICO
                      Manufacturer Part NoTSF6A120V
                      Newark Part No.31AK7998
                      Product RangeTSF Series
                      Technical Datasheet

                      Data Sheet

                      Suppressor TypeSurge Protector
                      No. of Poles-
                      SPD TypeType 2CA
                      Peak Surge Current20kA
                      Continuing Operating Voltage Max170V
                      Suppressor MountingDIN Rail
                      Product RangeTSF Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      TSF6A120V is a transient surge filter (TSF). It is a UL-registered, IEC-compliant, compact, serviceable solution for the protection of PLC controllers, SCADA systems, motor control centers, and other process control systems. It is a replaceable surge module that reduces down time and unprotected time during maintenance. Compliance to the latest UL 1449 Edition 4 and IEC 61643-11 class II surge standards and UL 1283 electromagnetic interference filters (EMI) standard.

                      • Compact, space-saving design, low let-through voltages on the critical line to neutral mode
                      • Transient discriminating (TD) technology provides increased service life
                      • 120V nominal system voltage, 6A rated load current, 170V max continuous operating voltage
                      • 230 stand off voltage, 0 to 100Hz frequency range, -50dB at 100KHz filtering
                      • L-N, L-PE, N-PE protection modes, 1Ph 2W+G distribution system, 35mm top hat DIN rail mounting
                      • #14 to #10 solid/stranded connection, IP20 enclosure rating
                      • UL® 94V-0 thermoplastic enclosure material, cUR, UR, CE, ERICO TSF certification
                      • 3-3/4" depth, 2.130" width, 4.830" height
                      • Temperature range from -31 to 104°F

                      Technical Specifications

                      Suppressor Type

                      Surge Protector

                      SPD Type

                      Type 2CA

                      Continuing Operating Voltage Max

                      170V

                      Product Range

                      TSF Series

                      SVHC

                      To Be Advised

                      No. of Poles

                      -

                      Peak Surge Current

                      20kA

                      Suppressor Mounting

                      DIN Rail

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.