Print Page
556850
Ground Strap, Lug to Lug, 9.8 ", 250 mm, MBJ Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERIFLEX
Manufacturer Part No556850
Newark Part No.32AK2811
Product RangeMBJ Series
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.620 |
| 10+ | $174.290 |
| 25+ | $162.860 |
| 50+ | $157.150 |
| 100+ | $151.440 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$187.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No556850
Newark Part No.32AK2811
Product RangeMBJ Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Jacket Color-
Product RangeMBJ Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
250mm
Product Range
MBJ Series
Cable Length - Imperial
9.8"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate