Print Page
569030
Panel Mount Barrier Terminal Block, 200 A, 600 V, 1 Pole, 1, Screw, 000 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERIFLEX
Manufacturer Part No569030
Newark Part No.31AK8081
Product RangeUDJ Series
Technical Datasheet
220 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.830 |
25+ | $23.670 |
50+ | $21.990 |
100+ | $21.270 |
250+ | $20.550 |
Price for:Each
Minimum: 1
Multiple: 1
$25.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No569030
Newark Part No.31AK8081
Product RangeUDJ Series
Technical Datasheet
Rated Current200A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole7
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product RangeUDJ Series
SVHCTo Be Advised
Technical Specifications
Rated Current
200A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
7
Load Side Wire Size Max
4AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
UDJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate