Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $465.010 |
| 3+ | $445.950 |
| 5+ | $423.080 |
Price for:Each
Minimum: 1
Multiple: 1
$465.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No35H19
Newark Part No.27X1451
Technical Datasheet
Enclosure MaterialAluminum
Body Color-
For Use WithHoffman 19" Rack Mountable Enclosures
External Height - Metric88.9mm
External Width - Metric483mm
External Depth - Metric35mm
External Height - Imperial3.5"
External Width - Imperial19"
External Depth - Imperial1.37"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Aluminum
For Use With
Hoffman 19" Rack Mountable Enclosures
External Width - Metric
483mm
External Height - Imperial
3.5"
External Depth - Imperial
1.37"
SVHC
No SVHC (15-Jan-2019)
Body Color
-
External Height - Metric
88.9mm
External Depth - Metric
35mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
