Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $728.980 |
5+ | $699.650 |
10+ | $636.810 |
20+ | $557.210 |
Price for:Each
Minimum: 4
Multiple: 4
$2,915.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1210NFAL
Newark Part No.06B5116
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric127mm
IP RatingIP66
Body ColorUnfinished
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-1210NFAL is an aluminium wall-mount lightweight Enclosure protects components and controls in corrosive indoor or outdoor environments. The device is unpainted, cover and sides of body have smooth brushed finish. It has optional aluminium panels are unpainted and optional steel panels are painted white.
- IP66, NEMA/EEMAC-3R, 4, 4X, 12, 13 Protection rating
- Type 5052 H-32 aluminium, 0.080" (2mm) thick
- Seams continuously welded and ground smooth
- Stainless steel screws and clamps on four sides of cover
- Oil-resistant gasket
- Weld-nuts provided for mounting optional panels
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
127mm
Body Color
Unfinished
External Height - Imperial
12"
External Depth - Imperial
5"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate