Print Page
Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $151.520 |
5+ | $143.720 |
10+ | $132.470 |
20+ | $126.400 |
Price for:Each
Minimum: 1
Multiple: 1
$151.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASE18X18X8NK
Newark Part No.06B4859
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric457mm
External Width - Metric457.2mm
External Depth - Metric203.2mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial18"
External Width - Imperial18"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
457mm
External Depth - Metric
203.2mm
Body Color
Gray
External Height - Imperial
18"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
457.2mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
18"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate