Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $302.280 |
5+ | $286.730 |
10+ | $269.460 |
20+ | $259.090 |
Price for:Each
Minimum: 4
Multiple: 4
$1,209.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10086CHNF
Newark Part No.92F122
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A10086CHNF is a continuous hinge Junction Box with ANSI 61 gray steel body and cover. Stainless steel clamps on three sides provide environmental protection and security in indoor or outdoor applications. Weldnuts provided for mounting optional panels and terminal block kits in size 6 x 4-inch and larger. Seams continuously welded and ground smooth.
- Continuous hinged cover
- External wall-mounting brackets
- Oil-resistant gasket
- Stainless steel hinge pin
- Bonding provision on door
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate