Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $190.370 |
5+ | $180.580 |
10+ | $169.710 |
20+ | $163.170 |
Price for:Each
Minimum: 4
Multiple: 4
$761.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1008LP
Newark Part No.16F241
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A1008LP is a Junction Box with a chain-secured, lift-off clamp cover. The enclosure meets basic functionality requirements for housing controls and instrumentation. The weld-nuts provides for mounting optional panels and terminal block kits in size 6.0 x 4.0-inch (152 x 102mm) and larger. It is finished with ANSI 61 grey polyester powder paint inside and out.
- IP65, NEMA/EEMAC-12, 13 Protection rating
- Seams continuously welded and ground smooth
- Screw-down clamps
- Lift-off cover
- Bonding provision on cover
- Chain holds cover to box when cover is removed
- Oil-resistant gasket
- External wall-mounting brackets
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate