Print Page
A10106PHCW
Plastic Enclosure, IP66, NEMA 13, Junction Box, Polyester (PET), 255 mm, 255 mm, 162 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $299.960 |
5+ | $284.540 |
10+ | $267.400 |
20+ | $257.110 |
Price for:Each
Minimum: 1
Multiple: 1
$299.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10106PHCW
Newark Part No.75M3790
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric255mm
External Width - Metric255mm
External Depth - Metric162mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial10"
External Width - Imperial10"
External Depth - Imperial6.38"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A10106PHCW is a POLYPRO™ polyester Enclosure performs exceptionally well in applications where harsh chemicals, weather extremes and corrosive environments demand toughness from a lightweight enclosure. It provides excellent ultraviolet protection and a tight environmental seal and these versatile, feature-rich enclosures are also recyclable. It has non-glass-filled polyester material offers superior UV resistance and eliminates fibre-bloom associated with fibreglass. The internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels.
- IP66, NEMA/EEMAC-4, 4X, 12, 13 Protection rating
- Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
- Resists cracking and provides excellent impact resistance
- Lighter-weight than fibreglass
- Recyclable
- Easy, dustless in-field modifications using standard tools
- Overlapping tongue-and-groove raised cover and gasket provide a secure Type 4X seal
- Removable snap-hinge cover allows for easy access to cover and body for modifications
- Moulded layout grid on inside of body and solid covers assists with component mounting
- Moulded-in embosses for rear panel mounting
- Scratch-resistant polycarbonate windows
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
255mm
External Depth - Metric
162mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6.38"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polyester (PET)
External Width - Metric
255mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
10"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate