Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10108CH
Newark Part No.39Y9651
Product RangeA10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $230.250 |
5+ | $218.400 |
10+ | $205.250 |
20+ | $197.350 |
Price for:Each
Minimum: 1
Multiple: 1
$230.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10108CH
Newark Part No.39Y9651
Product RangeA10 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric254mm
External Depth - Metric203mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial10"
External Width - Imperial10"
External Depth - Imperial8"
Product RangeA10 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
10"
Product Range
A10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate