A1086CHQRFGW
Plastic Enclosure, IP66, NEMA 13, Junction Box, Fiberglass, 254 mm, 203 mm, 152 mm, IP66
Need more?
Quantity | Price |
---|---|
1+ | $374.420 |
5+ | $359.350 |
10+ | $327.080 |
20+ | $286.190 |
Product Information
Product Overview
The A1086CHQRFGW is a continuous hinge, window cover Junction Box with inside and out light gray fiberglass construction. The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. Compression-molded and has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. Scratch-resistant polycarbonate windows are permanently bonded in place.
- Window cover style
- Easily punched, drilled, filed or sawed
- Gasket assures water-tight and dust-tight seal
- Hinge pin and bail are corrosion-resistant type 316 stainless steel
- Padlock provisions included in each latch
Applications
Industrial
Technical Specifications
Junction Box
254mm
152mm
Gray
10"
6"
No SVHC (15-Jan-2019)
Fiberglass
203mm
IP66
NEMA 4, 4X, 12, 13
8"
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate