Print Page
A10P8SS
Panel, 14 Gauge, Stainless Steel, Junction Boxes, 222 mm, 175 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $77.410 |
5+ | $73.180 |
10+ | $66.410 |
20+ | $60.060 |
Price for:Each
Minimum: 4
Multiple: 4
$309.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10P8SS
Newark Part No.96F4596
Technical Datasheet
Panel TypePanel
Panel MaterialStainless Steel
Body Color-
For Use WithJunction Boxes
External Height - Metric222.3mm
External Width - Metric175mm
External Height - Imperial8.8"
External Width - Imperial6.88"
Product Range-
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
222.3mm
External Height - Imperial
8.8"
Product Range
-
Panel Material
Stainless Steel
For Use With
Junction Boxes
External Width - Metric
175mm
External Width - Imperial
6.88"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate