Print Page
A12106CHNFSS
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 254 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

279 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,179.510 |
| 10+ | $1,131.510 |
| 25+ | $1,076.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,179.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12106CHNFSS
Newark Part No.96F4701
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A12106CHNFSS is a type-4X Enclosure/Junction Box made of 16 and 14-gauge Type 304 stainless steel with smooth #4 brushed finish. The model 56290 enclosure features a continuous hinge with clamps. Used in either indoor or outdoor applications, this enclosure combines a rugged continuous hinge, seamless foam-in-place gasket and stainless steel screw-down clamps for a reliable seal that protects components from corrosive environments.
- Seams continuously welded and ground smooth
- Seamless foam-in-place gasket
- Stainless steel screws and clamps
- Pull stainless steel continuous hinge pin to remove door
- Bonding provision on door and body
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate