Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14086CHFL
Newark Part No.80K5580
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $384.960 |
| 5+ | $369.470 |
| 10+ | $336.290 |
| 20+ | $294.260 |
Price for:Each
Minimum: 2
Multiple: 2
$769.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14086CHFL
Newark Part No.80K5580
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial14"
External Width - Imperial8"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A14086CHFL is a Junction Box ideal for larger wall-mount applications requiring ease of installation and access to full-width internal panel. Overlapping door design allows easy access in areas with minimal aisle space. The enclosure provides the convenience of quarter-turn latching with an aesthetic, easy-to-maintain light grey textured finish. The weld-nuts provides for mounting optional panels and terminal block kits in size 6.0 x 4.0-inch (152 x 102mm) and larger.
- IP66, NEMA/EEMAC-4, 12 Protection rating
- 14-gauge Steel
- Seams continuously welded and ground smooth
- Continuous hinge with quarter-turn slotted latches
- Bonding provision on door
- External welded-on mounting brackets for easy installation
- Oil-resistant gasket
- Seamless foam-in-place gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
8"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate