Print Page
A1412CHQR
Metal Enclosure, Electrical / Industrial, Steel, 355.6 mm, 305 mm, 152 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1412CHQR
Newark Part No.92F097
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $326.710 |
| 5+ | $309.910 |
| 10+ | $291.240 |
| 20+ | $280.040 |
Price for:Each
Minimum: 2
Multiple: 2
$653.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1412CHQR
Newark Part No.92F097
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-1412CHQR is a gray (ANSI 61) type-12 Enclosure/Junction Box made of 14-gauge steel with polyester powder painted finish. The model 56880 enclosure features a continuous hinge with quick-release latch. A continuous hinge door with quick-release flip latches provides convenient access to enclosed components in a wide variety of applications.
- Seams continuously welded and ground smooth
- Bonding provision on door
- External welded-on mounting brackets for easy installation
- Oil-resistant gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability