Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,355.230 |
10+ | $1,300.070 |
25+ | $1,237.040 |
Price for:Each
Minimum: 2
Multiple: 2
$2,710.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1412NFSS
Newark Part No.06B5157
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
Product Overview
The A-1412NFSS is a Junction Box used in either corrosive or outdoor applications. The clamp cover enclosure combines a seamless foam-in-place gasket with stainless steel screw-down clamps for a consistent and reliable seal and yet the cover is easily removed for access and modifications. It has weld-nuts provided for mounting optional panels and terminal block kits in size 6.0 x 4.0-inch (152 x 102mm) and larger. The cover and sides of body have smooth #4 brushed finishes.
- IP66, NEMA/EEMAC-3R, 4, 4X, 12, 13 Protection rating
- 14-gauge Stainless steel body
- Seams continuously welded and ground smooth
- Seamless foam-in-place gasket
- Stainless steel screws and clamps
- Bonding provision on door and body
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
152mm
Body Color
Metallic
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate