Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14N124
Newark Part No.06B5140
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $210.950 |
| 5+ | $200.100 |
| 10+ | $188.050 |
| 20+ | $180.810 |
Price for:Each
Minimum: 1
Multiple: 1
$210.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14N124
Newark Part No.06B5140
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric305mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A14N124 is an Enclosure meets basic functionality requirements for applications that do not require oil or dust-tight enclosures. It has ANSI 61 grey polyester powder paint finish inside and out over pre-treated surfaces.
- IP30, NEMA/EEMAC-1 Protection rating
- 16-gauge Steel
- Flush slotted latch operated with a screwdriver and optional latches available
- Weld-nuts provided for mounting optional panels
- Butt hinges
- Mounting holes on back of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate