A16148CHQRFG
Plastic Enclosure, IP66, NEMA 13, Junction Box, Fiberglass, 406 mm, 356 mm, 203 mm, IP66

Need more?
| Quantity | Price |
|---|---|
| 1+ | $417.030 |
| 5+ | $400.250 |
| 10+ | $364.300 |
| 20+ | $318.770 |
Product Information
Product Overview
The A16148CHQRFG is a light gray type-4X Enclosure made of fiberglass, with quick release type and solid cover. The efficient design and simple construction of this enclosure make it durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties. The model 29810 enclosure with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. Screw-cover enclosure are secured with two captivated type 316 stainless steel slotted cover screws.
- Fiberglass is easily punched, drilled, filed or sawed
- Gasket assures water-tight and dust-tight seal
- Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure
- Removable hinged cover attached to body with type 316 stainless steel hinge pin
- Hinge pin and bail are corrosion-resistant type 316 stainless steel
- Scratch-resistant polycarbonate windows are permanently bonded in place
Applications
Industrial
Contents
Enclosure, Padlock provisions.
Technical Specifications
Junction Box
406mm
203mm
Gray
16"
8"
No SVHC (15-Jan-2019)
Fiberglass
356mm
IP66
NEMA 4, 4X, 12, 13
14"
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate