Print Page
A16H16ALP3PT
Metal Enclosure, Continuous Hinge, Wall Mount, Mild Steel, 406 mm, 406 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16H16ALP3PT
Newark Part No.39Y9662
Product RangeA16H Series
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $973.560 |
| 3+ | $933.660 |
| 5+ | $885.780 |
Price for:Each
Minimum: 1
Multiple: 1
$973.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16H16ALP3PT
Newark Part No.39Y9662
Product RangeA16H Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric406mm
External Width - Metric406mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial6"
Product RangeA16H Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
406mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
406mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
16"
Product Range
A16H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate