Print Page
A16N12ALP
Metal Enclosure, Electrical / Industrial, Steel, 406 mm, 305 mm, 168 mm, IP30
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $356.300 |
5+ | $337.980 |
10+ | $317.620 |
20+ | $305.400 |
Price for:Each
Minimum: 1
Multiple: 1
$356.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16N12ALP
Newark Part No.19M8359
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric305mm
External Depth - Metric168mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial12"
External Depth - Imperial6.62"
Product Range-
Product Overview
The A16N12ALP is an Enclosure meets basic functionality requirements for applications that do not require oil or dust-tight enclosures. It has ANSI 61 grey polyester powder paint finish inside and out over pre-treated surfaces, optional solid panels are white and optional perforated panels are grey.
- IP30, NEMA/EEMAC-1 Protection rating
- 14-gauge Steel
- Doors have butt hinges
- Collar studs provided for mounting optional panel
- Slotted flush latches and optional latches available
- Mounting holes on back of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
168mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
6.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Alternatives for A16N12ALP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate