Print Page
A16N12MPP
Panel, Perforated, 16 Gauge, Steel, Grey, NEMA Type 1 Steel Medium Enclosures 267 mm, 330 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $37.030 |
5+ | $34.880 |
10+ | $30.770 |
20+ | $27.440 |
Price for:Each
Minimum: 4
Multiple: 4
$148.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16N12MPP
Newark Part No.19M8360
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorGray
For Use WithNEMA Type 1 Steel Medium Enclosures
External Height - Metric266.7mm
External Width - Metric330mm
External Height - Imperial10.5"
External Width - Imperial13"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A16N12MPP is a Perforated Panel made of 16-gauge steel and accepts self-tapping screws and eliminates the need to measure, mark and drill when mounting components. It is used for mounting lightweight control components. It is suitable for use with medium type-1 panel enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Perforated Panel
Body Color
Gray
External Height - Metric
266.7mm
External Height - Imperial
10.5"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Medium Enclosures
External Width - Metric
330mm
External Width - Imperial
13"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate