Print Page
A16N12P
Panel, 14 Gauge, Steel, White, NEMA Type 1 Steel Small Enclosures, 362 mm, 260 mm
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $37.450 |
5+ | $35.270 |
10+ | $31.120 |
20+ | $27.740 |
Price for:Each
Minimum: 4
Multiple: 4
$149.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16N12P
Newark Part No.19M8361
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA Type 1 Steel Small Enclosures
External Height - Metric362mm
External Width - Metric260mm
External Height - Imperial14.3"
External Width - Imperial10.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Perforated Panel
Body Color
White
External Height - Metric
362mm
External Height - Imperial
14.3"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Small Enclosures
External Width - Metric
260mm
External Width - Imperial
10.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate