Print Page
A16N20MPP
Panel, Perforated, 16 Gauge, Steel, Grey, NEMA Type 1 Steel Medium Enclosures 470 mm, 330 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $55.950 |
5+ | $52.900 |
10+ | $48.000 |
20+ | $43.420 |
Price for:Each
Minimum: 4
Multiple: 4
$223.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16N20MPP
Newark Part No.74C6319
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorGray
For Use WithNEMA Type 1 Steel Medium Enclosures
External Height - Metric470mm
External Width - Metric330mm
External Height - Imperial18.5"
External Width - Imperial13"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Perforated Panel
Body Color
Gray
External Height - Metric
470mm
External Height - Imperial
18.5"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Medium Enclosures
External Width - Metric
330mm
External Width - Imperial
13"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate