Print Page
Image is for illustrative purposes only. Please refer to product description.
201 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $362.730 |
5+ | $344.080 |
10+ | $323.350 |
20+ | $310.910 |
Price for:Each
Minimum: 1
Multiple: 1
$362.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16R166HCR
Newark Part No.06B5212
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric406mm
External Depth - Metric152mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A16R166HCR is an Enclosure meets basic functionality requirements for applications that require protection from rain, sleet, snow or dripping water. It has ANSI 61 grey polyester powder paint finish inside and out over galvanized steel and optional solid panels are white.
- IP32, NEMA/EEMAC-3R Protection rating
- Drip shield top and seam-free sides, front and back protect from rain, snow or sleet
- 16-gauge Steel-plated continuous hinge has stainless steel pin
- Cover fastened securely with captive plated steel screws
- Collar studs provided for mounting optional panels
- Hasp and staple provided for padlocking
- No gasketing or knockouts
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
16"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate