A181610CHQRFGW
Plastic Enclosure, IP66, NEMA 4, 4X, 12, 13, Junction Box, Fiberglass, 457 mm, 406 mm, 254 mm, IP66
Quantity | Price |
---|---|
1+ | $779.100 |
10+ | $734.580 |
25+ | $658.900 |
Product Information
Product Overview
The A181610CHQRFGW is an Enclosure with efficient design and simple construction makes them durable in corrosive environments. The device corner latches provides unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. The compression-moulded fibreglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather-ability and physical properties. It has moulded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. Enclosure with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure.
- IP66, NEMA/EEMAC-4, 4X, 12, 13 Protection rating
- Fiberglas is easily punched, drilled, filed or sawed
- Gasket assures water-tight and dust-tight seal
- Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure
- Scratch-resistant polycarbonate windows are permanently bonded in place
- Removable hinged cover attached to body with Type 316 stainless steel hinge pin
- Quick release cover
- Standard product with window cover
- Padlock provisions included
- Halogen-free
Applications
Industrial
Technical Specifications
Junction Box
457mm
254mm
Gray
18"
10"
No SVHC (15-Jan-2019)
Fiberglass
406mm
IP66
NEMA 4, 4X, 12, 13
16"
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate