Print Page
A1816PSWPNL
Panel, Swing Out, Aluminium, Grey, PolyPro Series Enclosures, 432 mm, 397 mm
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $140.240 |
5+ | $133.030 |
10+ | $122.610 |
20+ | $117.010 |
Price for:Each
Minimum: 1
Multiple: 1
$140.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1816PSWPNL
Newark Part No.75M3804
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body ColorGray
For Use WithPolyPro Series Enclosures
External Height - Metric432mm
External Width - Metric397mm
External Height - Imperial17"
External Width - Imperial15.6"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Swing Panel
Body Color
Gray
External Height - Metric
432mm
External Height - Imperial
17"
Product Range
-
Panel Material
Aluminum
For Use With
PolyPro Series Enclosures
External Width - Metric
397mm
External Width - Imperial
15.6"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate