Print Page
A19FT3B
Rack Fan Tray, 3 Fans, 115 VAC, 45 W, 253 cu.ft/min
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $956.970 |
| 3+ | $917.750 |
| 5+ | $870.690 |
Price for:Each
Minimum: 1
Multiple: 1
$956.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA19FT3B
Newark Part No.88H5830
Technical Datasheet
No. of Fans3
Supply Voltage115VAC
Power Rating45W
Fan Flow Rate253CFM
Bearing Type-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Fans
3
Power Rating
45W
Bearing Type
-
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
115VAC
Fan Flow Rate
253CFM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate