Print Page
A20H1606GQRLP
Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fiberglass, 513 mm, 413 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,457.470 |
| 10+ | $1,398.150 |
| 25+ | $1,330.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,457.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20H1606GQRLP
Newark Part No.06B5293
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric513mm
External Width - Metric413mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial20.2"
External Width - Imperial16.3"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A20H1606GQRLP is a hinge cover Wall-mount Enclosure with grey inside and out fiberglass body. Handle is type 316L stainless steel electro polished. Fiberglass-reinforced material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties. Quick-release latch feature fiberglass-reinforced polyester latches with integral type 316L stainless steel padlocking hasp. Copper-flashed steel collar studs for mounting optional panels and terminal block kits.
- 4 Quick-release latch
- Seams are sealed, no holes or knockouts
- Gasket assures water-tight and dust-tight seal
- Easily punched, drilled, filed or sawed
- Data pocket is high-impact thermoplastic
Applications
Industrial
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
513mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
20.2"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
413mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
16.3"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate