New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Metal Enclosures
                                                                                                  Print Page

                                                                                                  A20H2006SS6LP

                                                                                                  Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 508 mm, 508 mm, IP66

                                                                                                  NVENT HOFFMAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NVENT HOFFMAN A20H2006SS6LP
                                                                                                  NVENT HOFFMAN A20H2006SS6LP
                                                                                                  NVENT HOFFMAN A20H2006SS6LP
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoA20H2006SS6LP
                                                                                                  Newark Part No.06B5309
                                                                                                  Product RangeA20H Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  32 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3,134.380
                                                                                                  10+$2,989.440
                                                                                                  25+$2,880.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,134.38
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NVENT HOFFMAN
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoA20H2006SS6LP
                                                                                                  Newark Part No.06B5309
                                                                                                  Product RangeA20H Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Enclosure TypeElectrical / Industrial
                                                                                                  Enclosure MaterialSteel
                                                                                                  External Height - Metric152.4mm
                                                                                                  External Width - Metric508mm
                                                                                                  External Depth - Metric508mm
                                                                                                  IP RatingIP66
                                                                                                  Body ColorGray
                                                                                                  NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
                                                                                                  External Height - Imperial6"
                                                                                                  External Width - Imperial20"
                                                                                                  External Depth - Imperial20"
                                                                                                  Product RangeA20H Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Technical Specifications

                                                                                                  Enclosure Type

                                                                                                  Electrical / Industrial

                                                                                                  External Height - Metric

                                                                                                  152.4mm

                                                                                                  External Depth - Metric

                                                                                                  508mm

                                                                                                  Body Color

                                                                                                  Gray

                                                                                                  External Height - Imperial

                                                                                                  6"

                                                                                                  External Depth - Imperial

                                                                                                  20"

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Width - Metric

                                                                                                  508mm

                                                                                                  IP Rating

                                                                                                  IP66

                                                                                                  NEMA Rating

                                                                                                  NEMA 3, 3R, 4, 4X, 12, 13

                                                                                                  External Width - Imperial

                                                                                                  20"

                                                                                                  Product Range

                                                                                                  A20H Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.