Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $174.930 |
5+ | $165.950 |
10+ | $152.950 |
20+ | $145.950 |
Price for:Each
Minimum: 1
Multiple: 1
$174.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20P20AL
Newark Part No.06B5330
Technical Datasheet
Panel TypePanel
Panel MaterialAluminum
Body ColorWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric432mm
External Width - Metric432mm
External Height - Imperial17"
External Width - Imperial17"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-20P20AL is a Panel made of aluminium alloy and protected on one side with a plastic film. It is suitable for medium type-3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept this panel.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
432mm
External Height - Imperial
17"
Product Range
-
Panel Material
Aluminum
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
432mm
External Width - Imperial
17"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate