Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,776.510 |
10+ | $3,601.870 |
25+ | $3,470.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3,776.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24H2406SS6LP
Newark Part No.06B5410
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric181mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial7.16"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
181mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
7.16"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate